Reference Only
10163106-A41410HLF
Board to Board & Mezzanine Connectors PCIe GEN5 Straddle Mount 164pin
Datasheet
10163106-A41410HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 164 Position | |
| Pitch | 1 mm (0.039 in) | |
| Current Rating | 1.1 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Data Rate | 32 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Straddle Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $87.75 | |
| $5.78 | $1,387.20 | |
| $5.72 | $2,745.60 | |
| $5.65 | $4,068.00 | |
| $5.58 | $6,696.00 |
Need more?
My Notes
Sign into see notes.