Reference Only
10162981-002RHLF
DIMM Connectors DDR5 SODIMM Connector RA Surface Mount 262 Position 05mm Pitch 8mm Height
Datasheet
10162981-002RHLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIMM Connectors | |
| Packaging | Reel | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.57 | $29,596.00 |
Need more?
Available Regional Inventory
1,080 available now at ttieurope.com
Sign in to add projects and notes