Reference Only
10162581-3134109LF
Board to Board & Mezzanine Connectors Conan Lite receptacle, 9 position
Datasheet
10162581-3134109LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Pitch | 1 mm (0.039 in) | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Voltage Rating | 100 VDC | |
| Maximum Data Rate | 8 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Data Rate | 8 Gbps | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Conan |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.715 | $572.00 | |
| $0.692 | $1,107.20 | |
| $0.685 | $1,644.00 | |
| $0.624 | $2,496.00 | |
| $0.595 | $4,760.00 | |
| $0.574 | $9,184.00 |
Need more?
My Notes
Sign into see notes.