Reference Only
10162308-001
Crimpers / Crimping Tools MINITEK
Datasheet
10162308-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimper | |
| For Use With | PV Crimp-to-Wire | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $780.12 | $780.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings CTW RECEPTACLE 18-20AWG

Headers & Wire Housings CTW RECEPTACLE 18-20AWG

Headers & Wire Housings CTW RECEPTACLE 18-20AWG REEL
Headers & Wire Housings CONTACT

Crimpers / Crimping Tools SEMI-AUTOMATIC CRIMP MACHINE
Sign in to add projects and notes