Reference Only
10161577-001
Crimpers / Crimping Tools MINITEK TOOL
Datasheet
10161577-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimper | |
| For Use With | Minitek Crimp-to-Wire | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $682.22 | $682.22 | |
| $675.47 | $1,350.94 | |
| $668.78 | $2,006.34 | |
| $628.70 | $6,287.00 | |
| $622.48 | $9,959.68 | |
| $616.31 | $15,407.75 | |
| $610.21 | $30,510.50 | |
| $604.17 | $60,417.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Terminals Crimp-to-Wire Contct Terminal, AWG 22-24

Crimpers / Crimping Tools SEMI-AUTOMATIC CRIMP MACHINE
Sign in to add projects and notes