Reference Only

10161576-001

Crimpers / Crimping Tools MINITEK

Manufacturer:

Mfr Part:
10161576-001

TTI Part:
10161576-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeHand Crimper
For Use WithMinitek® Crimp-to-Wire
ColorBlue
PackagingEach
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

5
On Order
5 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$757.86$757.86
$746.66$1,493.32
$739.27$2,217.81
$719.79$3,598.95
$712.67$7,126.70
$705.61$11,289.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.