Reference Only

10161122-1240110LF

New Product
Power to the Board Minitek Pwr CEM-5 PCIe , VT TH Header (12Power + 4 Signal), Tin Plated, 3.2mm Tail Length

Manufacturer:

Mfr Part:
10161122-1240110LF

TTI Part:
10161122-1240110LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating9.5 A
Voltage Rating12 VDC
Number of Positions16 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
SeriesMinitekPwr CEM-5
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.10$990.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
77,400 available now at ttiasia.com

My Notes

Sign into see notes.