Reference Only

10161033-002RHLF

DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch

Manufacturer:

Mfr Part:
10161033-002RHLF

TTI Part:
10161033-002RHLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR5
Number of Positions262 Position
Pitch0.5 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingGold
Current Rating500 mA
Contact MaterialCopper Alloy
Height5.2 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length73.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 270 / Multiples: 270)
Quantity Unit PriceExt. Price
$9.60$2,592.00
Need more?

My Notes

Sign into see notes.