Reference Only

10160920-1241100LF

New Product
Power to the Board Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin

Manufacturer:

Mfr Part:
10160920-1241100LF

TTI Part:
10160920-1241100LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating1 A, 9.5 A
Voltage Rating12 VDC
Number of Positions16 Position
Mounting StylePCB Mount
Termination StyleSolder
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesMinitekPwr CEM-5
PackagingTray
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 910 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$837.20
Need more?
Sign in to add projects and notes