Reference Only

10160554-004THLF

DIMM Connectors DDR5 SODIMM connector Vertical Surface Mount 262 Position 05mm Pitch

Manufacturer:

Mfr Part:
10160554-004THLF

TTI Part:
10160554-004THLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR5
Number of Positions262 Position
Pitch0.5 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating1.1 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,944 / Multiples: 648)
Quantity Unit PriceExt. Price
$12.22$23,755.68
Need more?
Sign in to add projects and notes