Reference Only

10159578-C234000LF

New Product
Power to the Board PWRBLADE MINI MEZZ REC

Manufacturer:

Mfr Part:
10159578-C234000LF

TTI Part:
10159578-C234000LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Termination StyleThrough Hole
PackagingTray
TradenamePwrBlade
Contact MaterialCopper Alloy
Housing ColorBlack
Housing MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$9.50$11,400.00
Need more?

My Notes

Sign into see notes.