Reference Only

10159558-410421RLF

Headers & Wire Housings Combostak Vertical H eader 2p10s2p

Manufacturer:

Mfr Part:
10159558-410421RLF

TTI Part:
10159558-410421RLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions14 Position
Pitch0.8 mm (0.031 in)
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
TradenamePowerStak
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper
Current Rating18 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,650 / Multiples: 550)
Quantity Unit PriceExt. Price
$1.96$3,234.00
Need more?

My Notes

Sign into see notes.