Reference Only

10159549-132KALF

Automotive Connectors WireLock 1.80mm WTB Conn RecepHouse32pn

Manufacturer:

Mfr Part:
10159549-132KALF

TTI Part:
10159549-132KALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch1.8 mm (0.071 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingTray
Contact GenderSocket (Female)
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWireLock
TypeReceptacle Housing
Voltage Rating48 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.38$82.80
$1.15$1,380.00
$1.13$2,712.00
$1.12$5,376.00
$1.11$10,656.00
$1.10$21,120.00
$1.09$41,856.00
Need more?

My Notes

Sign into see notes.