Reference Only

10159549-116KALF

Automotive Connectors WireLock 1.80mm WTB Conn RecepHouse16pn

Manufacturer:

Mfr Part:
10159549-116KALF

TTI Part:
10159549-116KALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch1.8 mm (0.071 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingTray
Contact GenderSocket (Female)
Current Rating3 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWireLock
TypeReceptacle Housing
Voltage Rating48 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,400 / Multiples: 120)
Quantity Unit PriceExt. Price
$0.95$2,280.00
Need more?

Associated Parts

10153126-4C2LF Amphenol
Mating Product

Amphenol

Board to Board & Mezzanine Connectors
10153118-116KALF Amphenol
Mating Product

Amphenol

Automotive Connectors WireLock 1.80mm WTB Conn ThroughHole16pn
Sign in to add projects and notes