Reference Only

10159387-002

Crimpers / Crimping Tools Minitek Power3.0 Hand Crimp tool

Manufacturer:

Mfr Part:
10159387-002

TTI Part:
10159387-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeHand Crimper
PackagingEach
Product TypeCrimpers
SeriesMinitekPwr 3.0 Hand Tool (16,18,20 AWG)
SubcategoryTools
TradenameMinitek

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$792.76$792.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.