Reference Only
10159387-001
Crimpers / Crimping Tools Minitek Power3.0 Hand Crimp tool
Datasheet
10159387-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimper | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | MinitekPwr 3.0 Hand Tool (20,22,24 AWG) | |
| Subcategory | Tools | |
| Tradename | Minitek |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $849.82 | $849.82 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.