Reference Only

10159026-1010LF

New Product
Headers & Wire Housings FitMate 0.8mm, receptacle, 10pos

Manufacturer:

Mfr Part:
10159026-1010LF

TTI Part:
10159026-1010LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.153$1,836.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.