Reference Only

10158453-04LF

Power to the Board Minitek Power5.7 Rec Hsg 4Pos

Manufacturer:

Mfr Part:
10158453-04LF

TTI Part:
10158453-04LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating23 A
Number of Positions4 Position
Pitch5.7 mm
Maximum Operating Temperature+ 120 C
ProductConnectors
SeriesMinitekPwr 5.7
PackagingReel
TradenameMinitek
Housing ColorBlack
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.392$2,352.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes