Reference Only

10157591-002RHLF

DIMM Connectors DDR5 SODIMM Connector RA Surface Mount 262 Position 05mm Pitch 8mm Height

Manufacturer:

Mfr Part:
10157591-002RHLF

TTI Part:
10157591-002RHLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
PackagingReel
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,700 / Multiples: 200)
Quantity Unit PriceExt. Price
$11.27$30,429.00
Need more?
Sign in to add projects and notes