Reference Only

10156987

I/O Connectors OCP AC PWR

Manufacturer:

Mfr Part:
10156987

TTI Part:
10156987

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Pitch8.4 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleCable
Mounting AngleVertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlue
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Insulation MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$19.90$22,288.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.