Reference Only
10156914-1KP252LF
New Product
Sensor Cables / Actuator Cables BARKLIP CABLE ASSY
Datasheet
10156914-1KP252LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | BK350 | |
| Connector End A Pin Count | 18 Position | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 360 A | |
| Voltage Rating | 48 V | |
| Wire Gauge - AWG | 20 AWG to 8 AWG | |
| Packaging | Each | |
| Jacket Material | Thermoplastic | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BarKlip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.32 | $53,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.