Reference Only
10156402-002LF
Rectangular Cable Assemblies WireLock Crimped lead with Tin plated terminals
Datasheet
10156402-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Pre-Crimp Leads | |
| Type | Pre-Crimped Lead | |
| Gender | Female / Female | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
397In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $5.40 | |
| $0.90 | $45.00 | |
| $0.84 | $84.00 | |
| $0.79 | $158.00 | |
| $0.78 | $234.00 | |
| $0.75 | $375.00 | |
| $0.716 | $716.00 | |
| $0.707 | $1,131.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes