Reference Only
10155504-A006LF
New Product
Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 6 ways
Datasheet
10155504-A006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Gender | Receptacle (Female) | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Current Rating | 4 A | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Minitek MicroSpace |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $8,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors MICROSPACE XS TERMINAL-10155447-111LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-312LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-311LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-313LF
Sign in to add projects and notes