Reference Only

10155504-A004LF

New Product
Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 4 ways

Manufacturer:

Mfr Part:
10155504-A004LF

TTI Part:
10155504-A004LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMinitek MicroSpace

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.721$4,326.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

10155447-111LF Amphenol
Mating Product

Amphenol

Automotive Connectors MICROSPACE XS TERMINAL-10155447-111LF
10155447-311LF Amphenol
Mating Product

Amphenol

Automotive Connectors MICROSPACE XS TERMINAL-10155447-311LF
10155500-A104KLF Amphenol
Mating Product

Amphenol

Automotive Connectors 1.27MM MINITEK MICROSPACE XS
Sign in to add projects and notes