Reference Only
10155504-A002LF
New Product
Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 2 ways
Datasheet
10155504-A002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Minitek MicroSpace |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.535 | $5,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors MICROSPACE XS TERMINAL-10155447-111LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-312LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-311LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-313LF
Sign in to add projects and notes