Reference Only
10155480-A014LF
Board to Board & Mezzanine Connectors MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Con wire-to-wire, Header Top Latch
Datasheet
10155480-A014LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Minitek MicroSpace |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $344.00 | |
| $1.71 | $1,026.00 | |
| $1.69 | $2,028.00 | |
| $1.67 | $5,010.00 | |
| $1.54 | $30,492.00 | |
| $1.52 | $60,192.00 |
Need more?
Associated Parts

Automotive Connectors MICROSPACE 1.27-10155470-A014LF

Modular Connectors / Ethernet Connectors SPE IP67 JACK PUSH-PULL

Modular Connectors / Ethernet Connectors SPE IP67 JACK PUSH-PULL

Modular Connectors / Ethernet Connectors SPE IP67 JACK PUSH-PULL
Sign in to add projects and notes