Reference Only
10155470-A014LF
New Product
Automotive Connectors MICROSPACE 1.27-10155470-A014LF
Datasheet
10155470-A014LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Minitek MicroSpace |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.15 | $6,880.00 |
Need more?
Available Regional Inventory
1,600 available now at ttieurope.com
Associated Parts

Board to Board & Mezzanine Connectors MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Con wire-to-wire, Header Top Latch

Automotive Connectors MICROSPACE XS TERMINAL-10155447-111LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-312LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-311LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-313LF
Sign in to add projects and notes