Reference Only

10155449-312LF

Terminals MICROSPACE CTW MALE-10155449-312LF

Manufacturer:

Mfr Part:
10155449-312LF

TTI Part:
10155449-312LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
TypePin Terminal
Termination StyleCrimp
GenderMale
Wire Gauge Max28 AWG to 26 AWG
Contact PlatingGold
TradenameMicroSpaceXS
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.129$1,935.00
Need more?
Sign in to add projects and notes