Reference Only
10155449-311LF
Terminals MICROSPACE CTW MALE-10155449-311LF
Datasheet
10155449-311LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Pin Terminal | |
| Termination Style | Crimp | |
| Gender | Male | |
| Wire Gauge Max | 22 AWG | |
| Contact Plating | Gold | |
| Tradename | MicroSpaceXS | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $1,995.00 |
Need more?
Associated Parts

Board to Board & Mezzanine Connectors MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Con wire-to-wire, Header Top Latch

Headers & Wire Housings 1.27MM MINITEK MICROSPACE XS
Sign in to add projects and notes