Reference Only

10155447-113LF

Automotive Connectors MICROSPACE XS TERMINAL-10155447-113LF

Manufacturer:

Mfr Part:
10155447-113LF

TTI Part:
10155447-113LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductContacts
Pitch1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max24 AWG
ColorGray
PackagingReel
Contact MaterialCopper Alloy
Current Rating4 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Position
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMinitek MicroSpace
TypeTerminal
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.061$915.00
Need more?

Associated Parts

10155504-A008LF Amphenol
Mating Product

Amphenol

Automotive Connectors 8PIN MICROSPACE XS RECEP-TACLE
10155504-A006LF Amphenol
Mating Product

Amphenol

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 6 ways
10155504-A004LF Amphenol
Mating Product

Amphenol

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 4 ways
10155504-A002LF Amphenol
Mating Product

Amphenol

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 2 ways
10155504-A010LF Amphenol
Mating Product

Amphenol

Automotive Connectors MICROSPACE XS RECEPTICLE-10155504-A010LF
Sign in to add projects and notes