Reference Only
10155447-111LF
Automotive Connectors MICROSPACE XS TERMINAL-10155447-111LF
Datasheet
10155447-111LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 22 AWG | |
| Color | Gray | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Minitek MicroSpace | |
| Voltage Rating | 48 V | |
| Wire Gauge Range | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $1,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Automotive Connectors 8PIN MICROSPACE XS RECEP-TACLE

Automotive Connectors MICROSPACE 1.27-10155470-A014LF

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 6 ways

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 4 ways

Automotive Connectors MicrospaceXS Unsealed Receptacle STG TL 2 ways

Automotive Connectors MICROSPACE XS RECEPTICLE-10155504-A010LF
Sign in to add projects and notes