Reference Only

10154206-10021LF

New Product
Headers & Wire Housings FitMate 0.8mm, right angle header, 10pos, gold flash plating

Manufacturer:

Mfr Part:
10154206-10021LF

TTI Part:
10154206-10021LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
TradenameFitMate
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 17,500 / Multiples: 17,500)
Quantity Unit PriceExt. Price
$0.285$4,987.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes