Reference Only

10146997-10200LF

Power to the Board Minitek Power5.7 DR RATH HDR 10Pos Tin

Manufacturer:

Mfr Part:
10146997-10200LF

TTI Part:
10146997-10200LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating23 A
Voltage Rating600 VAC
Number of Positions10 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch5.7 mm
SeriesMinitekPwr 5.7
PackagingTray
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
ProductConnectors
Row Spacing5.7 mm (0.224 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 672 / Multiples: 96)
Quantity Unit PriceExt. Price
$2.15$1,444.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.