Reference Only

10146070-113Y0LF

PCI Express / PCI Connectors PCIe Gen 5 vertical SMT CardEdge Connector 164 Pos 1mm (0039inch) Pitch Gold

Manufacturer:

Mfr Part:
10146070-113Y0LF

TTI Part:
10146070-113Y0LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions164 Position
Mounting AngleVertical
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.1 A
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating29.9 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 40)
Quantity Unit PriceExt. Price
$6.11$9,776.00
Need more?

My Notes

Sign into see notes.