Reference Only

10146065-110T0LF

PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 36 Positions 1mm (0039inch) Pitch

Manufacturer:

Mfr Part:
10146065-110T0LF

TTI Part:
10146065-110T0LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleMounting Peg
Mounting AngleStraight
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.1 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,960 / Multiples: 490)
Quantity Unit PriceExt. Price
$2.46$4,821.60
Need more?
Sign in to add projects and notes