Reference Only

10143250-112LF

End of Life
Power to the Board MINITEK PWR TML 5.70MM 12 AWG

Manufacturer:

Mfr Part:
10143250-112LF

TTI Part:
10143250-112LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating23 A
Voltage Rating600 V
Termination StyleCrimp
Pitch5.7 mm
SeriesPwr 5.7
PackagingReel
TradenameMinitek
Contact MaterialCopper, High Conductivity
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.445$1,335.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.