Reference Only

10143250-102LF

End of Life
Power to the Board MINITEK PWR5.7 REC TERM

Manufacturer:

Mfr Part:
10143250-102LF

TTI Part:
10143250-102LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating23 A
Voltage Rating600 V
Termination StyleCrimp
Pitch5.7 mm
SeriesMinitek Pwr 5.7
PackagingReel
TradenameMinitek Power
Contact MaterialCopper Alloy
Contact PlatingGold
ProductWire Terminals
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.553$1,659.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.