Reference Only
10142396-302KLF
Headers & Wire Housings MICROSPACE HEADER-ASSY STG TL
Datasheet
10142396-302KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Tradename | Minitek MicroSpace | |
| Application | Wire-to-Board | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 260 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $236.60 | |
| $0.89 | $462.80 | |
| $0.87 | $678.60 | |
| $0.85 | $1,989.00 | |
| $0.83 | $4,316.00 | |
| $0.82 | $8,314.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.