Reference Only

10142348-010LF

Headers & Wire Housings MICROSPACE RECEPT-ASSY STG TL

Manufacturer:

Mfr Part:
10142348-010LF

TTI Part:
10142348-010LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMinitek MicroSpace 1.27mm
TradenameMinitek MicroSpace
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingEach
Current Rating4 A
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$945.00
$1.00$1,500.00
$0.97$2,425.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes