Reference Only

10142344-308KLF

Headers & Wire Housings MICROSPACE HEADER-ASSY STG TL

Manufacturer:

Mfr Part:
10142344-308KLF

TTI Part:
10142344-308KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing2.43 mm (0.096 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series10142344
TradenameMinitek
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$1.19$928.20
Need more?

My Notes

Sign into see notes.