Reference Only

10141272-312ALF

Terminals MINITEK MICROSPACE FE

Manufacturer:

Mfr Part:
10141272-312ALF

TTI Part:
10141272-312ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min26 AWG
Wire Gauge Max28 AWG
Contact PlatingGold
Contact MaterialAlloy
PackagingBulk
Current Rating4 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating48 V
Wire Gauge26 AWG to 28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.093$1,395.00
$0.078$3,510.00
Need more?

My Notes

Sign into see notes.