Reference Only

10141272-112LF

Terminals MTK MICROSPACE TERM FEMALE CTW 26-30

Manufacturer:

Mfr Part:
10141272-112LF

TTI Part:
10141272-112LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
TypeCrimp
Termination StyleCrimp
Wire Gauge Min30 AWG
Wire Gauge Max26 AWG
Contact PlatingTin
Contact MaterialCopper Alloy
SeriesMinitek MicroSpace 1.27mm
TradenameMinitek MicroSpace
PackagingReel
Contact GenderSocket (Female)
Current Rating4 A
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes