Reference Only

10141272-111LF

Headers & Wire Housings MINITEK MICROSPACE CTW AWG22

Manufacturer:

Mfr Part:
10141272-111LF

TTI Part:
10141272-111LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductContacts
TypeCrimp
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesMinitek MicroSpace 1.27mm
TradenameMinitek MicroSpace
Wire Gauge22 AWG
Minimum Operating Temperature- 40 C
PackagingReel
Current Rating4 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

210,000
On Order
210,000 expected on  from 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.064$960.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.