Reference Only

10141272-111ALF

Terminals MINITEK MICROSPACE

Manufacturer:

Mfr Part:
10141272-111ALF

TTI Part:
10141272-111ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

420,000In Stock

255,000 expected on  from 13-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.081$1,215.00
$0.08$2,400.00
$0.078$4,680.00
$0.076$11,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

10156818-A002LF Amphenol
Mating Product

Amphenol

Board to Board & Mezzanine Connectors MICROSPACE REC-10156818-A002LF
10156818-B002LF Amphenol
Mating Product

Amphenol

Board to Board & Mezzanine Connectors MICROSPACE REC-10156818-B002LF
Sign in to add projects and notes