Reference Only
10139595-110T0LF
PCI Express / PCI Connectors PCI Express Vertical Card Edge Conn 280 Pos 1mm (0039inch) Pitch Gold plating
Datasheet
10139595-110T0LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 280 Position | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,960 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $13,720.00 |
Need more?
My Notes
Sign into see notes.