Reference Only

10137004-101LF

Hard Metric Connectors ExaMAX 3x6 RAR RT ANG RCPT

Manufacturer:

Mfr Part:
10137004-101LF

TTI Part:
10137004-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows10 Row
Number of Positions140 Position
Mounting StylePanel
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingTin
Pitch2 mm
PackagingTube
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameExaMAX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes