Reference Only

10132450-1021GLF

Power to the Board Minitek Power3.0 HCC DR VTH HDR 10Pos Tin

Manufacturer:

Mfr Part:
10132450-1021GLF

TTI Part:
10132450-1021GLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions10 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
SeriesMinitekPwr 3.0
PackagingTray
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,004In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 364 / Multiples: 364)
Quantity Unit PriceExt. Price
$0.52$189.28
$0.455$2,815.54
$0.45$5,569.20
$0.446$11,039.39
$0.441$21,831.26
$0.437$43,266.49
Need more?

My Notes

Sign into see notes.