Reference Only

10132445-06LF

Power to the Board Minitek Power3.0 HCC DR V Rec Hsg 6Pos

Manufacturer:

Mfr Part:
10132445-06LF

TTI Part:
10132445-06LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductWire Housings
SeriesMinitekPwr 3.0
PackagingBulk
TradenameMinitek
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.133$2,128.00
Need more?
Sign in to add projects and notes