Reference Only
10127817-221LF
Terminals Minitek Power4.2 Rec Term Tin
Datasheet
10127817-221LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | MinitekPwr 4.2 | |
| Tradename | Minitek | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 9 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.029 | $116.00 | |
| $0.0287 | $344.40 | |
| $0.0284 | $568.00 | |
| $0.0281 | $1,124.00 | |
| $0.0278 | $1,668.00 | |
| $0.0275 | $2,640.00 | |
| $0.0273 | $5,241.60 | |
| $0.027 | $10,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Power to the Board Minitek Power4.2 DR V Rec Hsg 4Pos

Amphenol
Power to the Board Minitek Power4.2 DR V Rec Hsg 10Pos

Power to the Board Minitek Power4.2 DR V Rec Hsg 2Pos

Amphenol
Power to the Board Minitek Power4.2 DR V Rec Hsg 20Pos
Sign in to add projects and notes