Reference Only
10127718-001LF
Terminals Minitek Power3.0 Rec Term Tin
Datasheet
10127718-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | MinitekPwr 3.0 | |
| Tradename | Minitek | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0254 | $762.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 6Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 4Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 16Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 20Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 10Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 2Pos

Amphenol
Power to the Board Minitek Power3.0 DR Rec Hsg 22Pos
Sign in to add projects and notes